Standard Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R - Cut TR (SOS) (Alt: L78L05ABUTR)
Checking distributor stock and pricing after the page loads.
Texas Instruments L78L05ABUTR technical specifications.
| Package/Case | SOT-89 |
| Dropout Voltage | 1.7V |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.