L78L Series 8 V 100 mA Three Terminal Positive Voltage LDO Regulator - SOT-89
Texas Instruments L78L08ABUTR technical specifications.
| Package/Case | SOT-89 |
| Dropout Voltage | 1.7V |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 8V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.