L78L Series 100 mA 3.3 V Positive Voltage Regulator Surface Mount - SOT-89
Checking distributor stock and pricing after the page loads.
Texas Instruments L78L33ABUTR technical specifications.
| Package/Case | SOT-89 |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.