L78M Series 500 mA 5 V Three Terminal Positive Voltage LDO Regulator - TO-220
Texas Instruments L78M05ABV technical specifications.
| Package/Case | TO-220 |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.