Standard Regulator -5 Volt 0.1 Amp 4-Pin 3+ Tab SOT-89 Tape and Reel
Texas Instruments L79L05ACUTR technical specifications.
| Package/Case | SOT-89 |
| Dropout Voltage | 1.7V |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | -5V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.