The LF357AH operational amplifier features a common mode rejection ratio of 85dB and a gain bandwidth product of 20MHz. It operates within a temperature range of 0°C to 70°C and is available in a through hole package. The device is not radiation hardened and is not RoHS compliant.
Texas Instruments LF357AH technical specifications.
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 20MHz |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 106.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LF357AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.