The LM1086ILD-5.0/NOPB is a positive voltage regulator from Texas Instruments. It can supply up to 1.5A of output current at 5V. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The LM1086ILD-5.0/NOPB is available in a surface mount package and is suitable for use in a variety of applications.
Texas Instruments LM1086ILD-5.0/NOPB technical specifications.
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 1.5A |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1086ILD-5.0/NOPB to view detailed technical specifications.
No datasheet is available for this part.