The LM108HNOPB operational amplifier features a common mode rejection ratio of 85dB and a slew rate of 0.25V/µs. It operates over a temperature range of -55°C to 125°C and is available in a through hole package. The device is lead free and not radiation hardened.
Texas Instruments LM108HNOPB technical specifications.
| Common Mode Rejection Ratio | 85dB |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Slew Rate | 0.25V/µs |
| Voltage Gain | 109.54dB |
| RoHS | Compliant |
No datasheet is available for this part.