The LM109K/NOPB is a fixed output voltage regulator with a maximum output current of 1A. It operates over a temperature range of -55°C to 125°C and is available in a through hole package. The device has a quiescent current of 10mA and is not radiation hardened. It can handle a maximum input voltage of 35V and has a minimum input voltage of 7.1V.
Texas Instruments LM109K/NOPB technical specifications.
| Max Input Voltage | 35V |
| Min Input Voltage | 7.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5.05V |
| Packaging | Tray |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM109K/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.