The LM117KGMD8 is a single-output linear regulator with an adjustable output voltage. It can supply up to 1.5A of current and operates over a temperature range of -55°C to 125°C. The device is RoHS compliant and features a lead-free construction. The LM117KGMD8 is packaged in a tray and has a standard mount type.
Checking distributor stock and pricing after the page loads.
| Dropout Voltage | 1.5V |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.5A |
| Mount | Standard |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Packaging | Tray |
| Polarity | Positive |
| Quiescent Current | 5mA |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |