The LM120KG-5MD8 is a linear voltage regulator from Texas Instruments with a dropout voltage of 2V and an output current of 1.5A. It operates within a temperature range of -55°C to 125°C and has a quiescent current of 2mA. The device is lead-free and RoHS compliant. It is packaged in a tray format.
Texas Instruments LM120KG-5MD8 technical specifications.
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Output Current | 1.5A |
| Output Voltage | -5V |
| Packaging | Tray |
| Quiescent Current | 2mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM120KG-5MD8 to view detailed technical specifications.
No datasheet is available for this part.