
Quad comparator IC featuring low offset voltage of 2mV and low input bias current of 100nA. Operates with dual supply voltages from 2.5V to 15V or single supply from 5V to 30V, offering a maximum supply current of 2mA. Boasts a response time of 0.7µs and a voltage gain of 93.98dB, with Common Mode Rejection Ratio and Power Supply Rejection Ratio both at 60dB. This surface mount component is designed for operation across a wide temperature range of -55°C to 125°C.
Texas Instruments LM139AWG-QMLV technical specifications.
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 680mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 16mA |
| Package Quantity | 42 |
| Packaging | Tray |
| Power Dissipation | 680mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| Response Time | 0.7us |
| RoHS Compliant | No |
| Series | LM139AQML-SP |
| Supply Current | 500uA |
| Technology | BIPOLAR |
| Voltage Gain | 93.98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM139AWG-QMLV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
