V-Ref Adjustable 1.24V to 5.3V 20mA 3-Pin TO-46 Box
Texas Instruments LM185BYH/NOPB technical specifications.
| Package/Case | TO-46 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 5.3V |
| Mount | Through Hole |
| Packaging | Box |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.