
The LM1894M/NOPB is a dual analog operational amplifier from Texas Instruments. It is packaged in a surface-mount SOIC package and operates over a temperature range of 0°C to 70°C. The device is RoHS compliant and suitable for use in a variety of analog circuit applications.
Texas Instruments LM1894M/NOPB technical specifications.
| Package/Case | SOIC |
| Interface | Analog |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
