
Digital Attenuator 104dB Attenuation 20-Pin PDIP Rail
Texas Instruments LM1972NNOPB technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| RoHS | Compliant |
No datasheet is available for this part.
