V-Ref Precision 6.95V 10mA 4-Pin TO-46
Checking distributor stock and pricing after the page loads.
Texas Instruments LM199AH20 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Mount | Through Hole |
| Output Voltage | 6.95V |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.