The LM211H/NOPB is a bipolar op-amp with a voltage gain of 106.02dB and a power dissipation of 500mW. It is available in a TO-99 package and is suitable for use in applications with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The op-amp has a maximum supply voltage of 36V and a minimum supply voltage of 5V, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-99 |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 3mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Box |
| Power Dissipation | 500mW |
| Response Time | 200ns |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |