
The LM2415 is an integrated high voltage CRT driver circuit designed for use in color monitor applications. The IC contains three high input impedance, wide band amplifiers which directly drive the RGB cathodes of a CRT. Each channel has its gain internally set to -14 and can drive CRT capacitive loads as well as resistive loads present in other applications, limited only by the package's power dissipation. The IC is packaged in an industry standard 11-lead TO-220 molded plastic power package.
Texas Instruments LM2415T technical specifications.
| Package/Case | TO-220-11 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 13mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation (vs LM2405) | 45% less |
| Input Voltage Range | 0 to 5V |
| Capacitive Load Stability | 0 to 20pF |
| Refresh Rate (Displays) | Up to 75Hz |
| Pixel Clock Frequency | Up to 135MHz |
| Supply Voltage (Vcc, Absolute Max) | +90V |
| Bias Voltage (VBB, Absolute Max) | +16V |
| Input Voltage (VIN, Absolute Max) | 0 to 6V |
| Storage Temperature Range (Absolute Max) | -65 to +150°C |
| Lead Temperature (Soldering, <10 sec, Absolute Max) | 300°C |
| ESD Tolerance (Human Body Model, Absolute Max) | 2kV |
| ESD Tolerance (Machine Model, Absolute Max) | 250V |
| Supply Voltage (Vcc, Operating Range) | +60 to +85V |
| Bias Voltage (VBB, Operating Range) | +8 to +15V |
| Input Voltage (VIN, Operating Range) | +0 to +5V |
| Output Voltage (VOUT, Operating Range) | +15 to +75V |
| Case Temperature (Operating Range) | -20 to +100°C |
| Bias Current (IBB, Typical) | 14mA |
| DC Output Voltage (VOUT, Min) | 62VDC |
| DC Output Voltage (VOUT, Typical) | 65VDC |
| DC Output Voltage (VOUT, Max) | 68VDC |
| DC Voltage Gain (Av, Min) | -12 |
| DC Voltage Gain (Av, Typical) | -14 |
| DC Voltage Gain (Av, Max) | -16 |
| Gain Matching (ΔAv, Typical) | 1.0dB |
| Linearity Error (LE, Typical) | 8% |
| Rise Time (tr, Typical) | 5.5ns |
| Fall Time (tf, Typical) | 6.0ns |
| Overshoot (OS, Typical) | 5% |
| Output Voltage Swing | 40Vpp |
| Internal Gain Setting | -14 |
| RoHS | Not Compliant |
| Literature Number | SNOS435 |
Download the complete datasheet for Texas Instruments LM2415T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
