
IC DRIVER MONOLITHIC TO-220-9
Texas Instruments LM2435TNOPB technical specifications.
| Package/Case | TO-220-9 |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 13mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2435TNOPB to view detailed technical specifications.
No datasheet is available for this part.