
Synchronous buck regulator with a wide input voltage range of 9V to 48V, capable of delivering up to 325mA output current. Features constant on-time control for efficient power conversion, with an adjustable output voltage from 1.225V up to 40V. Operates across a temperature range of -40°C to 125°C, housed in a compact 8-SO PowerPAD package suitable for surface mounting. This lead-free, RoHS-compliant component offers a quiescent current of 1.75mA.
Texas Instruments LM25018MR/NOPB technical specifications.
| Package/Case | HSOP |
| Height | 1.47mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 48V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 325mA |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.225V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 325mA |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.75mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM25018 |
| Thickness | 1.48mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25018MR/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.