
Hot Swap Controller 1-CH 17V N-Channel Positive Voltage 10-Pin VSSOP T/R
Sign in to ask questions about the Texas Instruments LM25061PMME-1/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM25061PMME-1/NOPB technical specifications.
| Package/Case | MSOP |
| Features | Latched Fault |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1.6mA |
| Output Voltage | 19.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25061PMME-1/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.