
2.9-V to 17-V hot swap controller with I<sup>2</sup>C and PMBus with Intel node manager 24-WQFN -40 to 125
Sign in to ask questions about the Texas Instruments LM25066IPSQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM25066IPSQ/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 5.8mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LM25066I |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25066IPSQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
