
The LM25069PMME-1/NOPB is a 1-channel, 1-output power management IC with a nominal input voltage of 17V and an output voltage of 19.5V. It operates within a temperature range of -40°C to 85°C and is available in a lead-free MSOP package. The device features latched fault functionality and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM25069PMME-1/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM25069PMME-1/NOPB technical specifications.
| Package/Case | MSOP |
| Depth | 3.1mm |
| Features | Latched Fault |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Nominal Input Voltage | 17V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1.6mA |
| Output Voltage | 19.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.02mm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25069PMME-1/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.