The LM25069PMME-2/NOPB is a hot swap controller from Texas Instruments, featuring auto retry functionality. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is available in an MSOP package, suitable for surface mount applications. It draws an operating supply current of 1.6mA and has a nominal input voltage of 17V, with an output voltage of 19.5V.
Sign in to ask questions about the Texas Instruments LM25069PMME-2/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM25069PMME-2/NOPB technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Features | Auto Retry |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Nominal Input Voltage | 17V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1.6mA |
| Output Voltage | 19.5V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.02mm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25069PMME-2/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
