
Single-output step-down DC/DC controller operating at 1000 kHz. Features a maximum input voltage of 42V and an output voltage range of 0.9V to 42V. Housed in an 8-pin VSSOP package with gull-wing leads for surface mounting. This plastic, lead-frame SMT component offers a compact footprint with a maximum package height of 0.95mm and a pin pitch of 0.65mm. Operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM25085AMMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM25085AMMX/NOPB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | VSSOP |
| Package Description | Very Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Topology | Step Down |
| Number of Outputs | 1 |
| Output Voltage | 0.9 to 42V |
| Maximum Switching Frequency | 1000kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Input Voltage | 42V |
| Minimum Input Voltage | 4.5V |
| Operating Supply Voltage | 4.5 to 42V |
| Maximum Supply Current | 1.25(Typ)mA |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LM25085AMMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.