
The LM2512ASNX/NOPB is an 18-bit analog-to-digital converter with 21 inputs and 3 outputs. It operates at a maximum data rate of 468Mbps and is suitable for surface mount applications. The device is rated for use in environments with operating temperatures between -30°C and 85°C. It is compliant with RoHS regulations and is packaged on tape and reel.
Texas Instruments LM2512ASNX/NOPB technical specifications.
| Data Rate | 468Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Inputs | 21 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM |
| RoHS | Compliant |
No datasheet is available for this part.
