The LM2512SM/NOPB is a 21-input 3-output IC with a data rate of 468Mbps. It is packaged in a TFBGA package and is designed for surface mount applications. The IC operates over a temperature range of -30°C to 85°C. It is available in tape and reel packaging.
Texas Instruments LM2512SM/NOPB technical specifications.
| Package/Case | TFBGA |
| Data Rate | 468Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Inputs | 21 |
| Number of Outputs | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | LM |
| RoHS | Compliant |
No datasheet is available for this part.