
The LM2574MXADJNOPB is a low dropout linear regulator from Texas Instruments. It operates over a temperature range of -40°C to 125°C and can supply up to 500mA of output current. The device has a single output voltage that can be set between 1.23V and 37V. The LM2574MXADJNOPB is packaged in tape and reel format and is lead free.
Texas Instruments LM2574MXADJNOPB technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.23V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.