
Conv DC-DC Single Step Down 4V to 40V 24-Pin SOIC W T/R
Sign in to ask questions about the Texas Instruments LM2575MXADJNOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2575MXADJNOPB technical specifications.
| Package/Case | SOIC W |
| Efficiency | 77% |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Series | LM2575-N |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2575MXADJNOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
