The LM2575S-33 is a single-output linear regulator with a fixed output voltage of 3.3V and an output current of 1A. It operates at a frequency of 52kHz and has a quiescent current of 10mA. The device is packaged in a TO-263 case and is available in rail or tube packaging. It is not lead-free, but is Reach SVHC compliant.
Texas Instruments LM2575S-33 technical specifications.
| Package/Case | TO-263 |
| Frequency | 52kHz |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2575S-33 to view detailed technical specifications.
No datasheet is available for this part.