
The LM2575T-15/LB03 is a single-output linear voltage regulator from Texas Instruments. It operates from a 4V to 40V input voltage range and provides a fixed output voltage of 15V. The device can supply up to 1A of output current. It is designed to operate over a temperature range of -40°C to 125°C. The LM2575T-15/LB03 is available in a through-hole package and is not radiation hardened.
Sign in to ask questions about the Texas Instruments LM2575T-15/LB03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2575T-15/LB03 technical specifications.
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2575T-15/LB03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
