TEXAS INSTRUMENTS - LM2575T-ADJ - SWITCHING REG 1A ADJ, 2575, TO2205
Sign in to ask questions about the Texas Instruments LM2575TADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2575TADJ technical specifications.
| Package/Case | TO-220-5 |
| Frequency | 52kHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.23V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 37V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | No |
| Series | LM2575-N |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2575TADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
