Conv DC-DC Single Inv/Step Down 4V to 60V 5-Pin(5+Tab) TO-220 Rail
Sign in to ask questions about the Texas Instruments LM2576HVT-12/LB03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2576HVT-12/LB03 technical specifications.
| Max Input Voltage | 60V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2576HVT-12/LB03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.