The LM2576HVT-ADJ/LB02 is a 60V 3A adjustable switching regulator from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is available in a TO-220-5 package. The device is suitable for through hole mounting and is packaged in a rail/tube configuration with 45 units per package.
Texas Instruments LM2576HVT-ADJ/LB02 technical specifications.
| Package/Case | TO-220-5 |
| Max Input Voltage | 60V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Current | 3A |
| Output Voltage | 57V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2576HVT-ADJ/LB02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.