The LM2576HVT-ADJ/LF02 is a 60V 3A adjustable linear regulator from Texas Instruments. It is packaged in a TO-220-5 case and is mounted through a hole. The device operates over a temperature range of -40°C to 125°C. It has a maximum input voltage of 60V and an output voltage of 57V. The LM2576HVT-ADJ/LF02 is available in a package quantity of 45 units, packaged in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM2576HVT-ADJ/LF02 technical specifications.
| Package/Case | TO-220-5 |
| Max Input Voltage | 60V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Current | 3A |
| Output Voltage | 57V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.