Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, Adjustable 1.23-37 V, 52 kHz
Texas Instruments LM2576T-ADJG technical specifications.
| Package/Case | TO-220-5 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 37V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.