The LM258DGKRG4/BKN is a low noise operational amplifier from Texas Instruments, packaged in a VSSOP surface mount package. It features a common mode rejection ratio of 70dB and a gain bandwidth product of 700kHz. The device operates over a temperature range of -25°C to 85°C and can be powered from a dual supply voltage of 1.5V to 16V.
Texas Instruments LM258DGKRG4/BKN technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 700kHz |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Voltage Gain | 100dB |
| RoHS | Compliant |
No datasheet is available for this part.