Conv DC-DC Single Step Down 4.5V to 60V 5-Pin(5+Tab) TO-220 Rail
Texas Instruments LM2591HVT-3.3/NOPB technical specifications.
| Package/Case | TO-220 |
| Efficiency | 77% |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2591HV |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2591HVT-3.3/NOPB to view detailed technical specifications.
No datasheet is available for this part.