The LM2596S-33 is a 3.3V 3A buck converter with a TO-263 package and a switching frequency of 150kHz. It is available in rail or tube packaging and has a quiescent current of 5mA. The device contains lead and is compliant with Reach SVHC regulations. The LM2596S-33 is designed for use in a variety of applications requiring a stable and efficient power supply.
Texas Instruments LM2596S-33 technical specifications.
| Package/Case | TO-263 |
| Frequency | 150kHz |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.