
TEXAS INSTRUMENTS LM2596S-ADJ DC-DC Switching Buck (Step Down) Regulator, Adj., 4.5V-40Vin, 1.2V-37V/3A out, 150 kHz, TO-263-5
Sign in to ask questions about the Texas Instruments LM2596SADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2596SADJ technical specifications.
| Package/Case | TO-263 |
| Efficiency | 73% |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2596SADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
