The LM2596T-12/LF02 is a 12V 3A step-down DC-DC converter with a maximum input voltage of 40V and a minimum input voltage of 4.5V. It operates over a temperature range of -40°C to 125°C and is available in a TO-220-5 package for through-hole mounting. The device has a single output and is not radiation hardened.
Texas Instruments LM2596T-12/LF02 technical specifications.
| Package/Case | TO-220-5 |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Voltage | 12V |
| Package Quantity | 45 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.