The LM2596T-ADJ/LB03 is a DC-DC converter with a maximum input voltage of 40V and a minimum input voltage of 4.5V. It operates within a temperature range of -40°C to 125°C. The device has a maximum output current of 3A and a fixed output voltage of 37V. It is packaged in a rail/through hole configuration.
Texas Instruments LM2596T-ADJ/LB03 technical specifications.
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Voltage | 37V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.