The LM2612BBLX/NOPB is a single output linear regulator with a maximum input voltage of 5.5V and a maximum output current of 300mA. It operates over a temperature range of -25°C to 85°C and is supplied with a 5.5V operating voltage. This device is RoHS compliant and available in surface mount packaging, packaged on tape and reel for easy handling.
Texas Instruments LM2612BBLX/NOPB technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2612BBLX/NOPB to view detailed technical specifications.
No datasheet is available for this part.