Conv DC-DC Single Step Down 2.8V to 5.5V 10-Pin uSMD T/R
Texas Instruments LM2612BBP/NOPB technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2612BBP/NOPB to view detailed technical specifications.
No datasheet is available for this part.