The LM2675M-50 is a single-output step-down switching regulator with a 5V output voltage and 1A output current. It operates at a frequency of 260kHz and has a quiescent current of 2.5mA. The device is packaged in a SOIC package and is available in rail or tube packaging. It is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Current Rating | 1A |
| Frequency | 260kHz |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |