The LM2677SDX-5.0/NOPB is a single-output DC-DC converter with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a maximum input voltage of 40V and a minimum input voltage of 8V. The device is RoHS compliant and has a packaging quantity of 2500 units per reel. It is designed for surface mount applications and has a maximum output current of 5A.
Texas Instruments LM2677SDX-5.0/NOPB technical specifications.
| Package/Case | VSON |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 5A |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.