The LM2679SDX-12/NOPB is a single-output DC-DC converter with a maximum input voltage of 40V and a minimum input voltage of 8V. It operates within a temperature range of -40°C to 125°C and features a maximum output current of 5A. The device is packaged in a VSON package and is mounted on the surface. It is RoHS compliant and available in quantities of 2500 per reel.
Texas Instruments LM2679SDX-12/NOPB technical specifications.
| Package/Case | VSON |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 5A |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.