
Driver 1.2A 2-OUT Hi/Lo Side Inv/Non-Inv 8-Pin SOIC T/R
Texas Instruments LM2725MX/NOPB technical specifications.
| Package/Case | SOIC N |
| Fall Time | 10ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 720mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
