
Boost converter IC with adjustable output voltage up to 22V and 1.8A output current. Operates at 600kHz with 85% efficiency and a 2mA quiescent current. Features a 22V internal FET switch, 2.7V to 14V input voltage range, and a -40°C to 125°C operating temperature. Packaged in a 5-pin SOT-23 for surface mounting.
Texas Instruments LM2731YMF technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 85% |
| Frequency | 600kHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 14V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Max Output Voltage | 22V |
| Min Output Voltage | 1.23V |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.8A |
| Output Type | Adjustable |
| Output Voltage | 22V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Thickness | 1.2mm |
| Topology | Boost |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2731YMF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
