
LM2754, DC/DC CONV, LED DRIVER, EVAL BOARD
Sign in to ask questions about the Texas Instruments LM2754SQEV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2754SQEV technical specifications.
| Evaluation Kit | Yes |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Current per Channel | 800mA |
| Output Voltage | 5.1V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Topology | Charge Pump |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2754SQEV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
